Sealey APSTACKTR Topchest, Mid-Box & Rollcab Combi 14 Drawer Ball Bearing Slides

MPN
APSTACKTR
Brand
Sealey
EAN-13
5054511124712
Order Code
94-0137
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £717.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Rust and solvent resistant powder coat paint finish. Each drawer features stainless steel drawer pulls and non-slip liners. Extra-heavy-duty Ø125mm PU/PP alloy wheels.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by cylinder locks.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features stainless steel drawer pulls and non-slip liners.
  • Extra-heavy-duty Ø125mm PU/PP alloy wheels. Package includes:
  • Model No. AP26059T
  • Topchest 5 Drawer with Ball-Bearing Slides - Red
  • Overall Size (W x D x H): 660 x 435 x 490mm.
  • Model No. AP26029T
  • Mid-Box Tool Chest 2 Drawer with Ball-Bearing Slides - Red
  • Overall Size (W x D x H): 670 x 440 x 210mm.
  • Model No. AP26479T
  • Rollcab 7 Drawer with Ball-Bearing Slides - Red
  • Overall Size (W x D x H): 685 x 465 x 1005mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Model No. APSTACKTR
Large Drawer (x2) 535 x 400 x 165mm
Lifetime Warranty No
Medium Drawer (x2) 535 x 400 x 60mm
Overall Size (W x D x H) 685 x 465 x 1705mm

Reviews

Be the first to submit a review

Trustpilot