Sealey APSTACKTO Topchest, Mid-Box & Rollcab Combi 14 Drawer Ball Bearing Slides

MPN
APSTACKTO
Brand
Sealey
EAN-13
5054511124705
Order Code
94-0136
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £717.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Rust and solvent resistant powder coat paint finish. Each drawer features stainless steel drawer pulls and non-slip liners. Extra-heavy-duty Ø125mm PU/PP alloy wheels. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by cylinder locks.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features stainless steel drawer pulls and non-slip liners.
  • Extra-heavy-duty Ø125mm PU/PP alloy wheels.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery. Package includes:
  • AP26059TO - Topchest 5 Drawer with Ball-Bearing Slides - Orange
  • AP26029TO - Mid-Box 2 Drawer with Ball-Bearing Slides - Orange
  • AP26479TO - Rollcab 7 Drawer with Ball-Bearing Slides – Orange
  • Overall Size (W x D x H) - With handle; 758 x 461 x 1710mm, without handle; 679 x 461 x 1710mm.
  • 5 Year Guarantee* on Toolboxes.
  • Model No. APSTACKTO
COMPLETE UNIT (APSTACKTO) With handle; 758 x 461 x 1710mm, without handle; 679 x 461 x 1710mm
Lifetime Warranty No
MID-BOX (AP26029TO) 670 x 440 x 210mm
ROLLCAB (AP26479TO) With handle; 758 x 461 x 1010mm, without handle; 679 x 461 x 1010mm
TOPCHEST (AP26059TO) 660 x 435 x 490mm

Reviews

Be the first to submit a review

Trustpilot