Sealey APMS34BE Superline PRO® Black Edition Modular Mobile Cabine

MPN
APMS34BE
Brand
Sealey
EAN-13
5054630555893
Order Code
43-4546
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £294.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Use as part of a complete garage storage system or as an individual storage unit. Five drawer mobile cabinet. All drawers fitted with soft close ball-bearing slides. Four swivel castors with one brake. Black anodized aluminium drawer pulls. High quality lock with two keys.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Five drawer mobile cabinet.
  • All drawers fitted with soft close ball-bearing slides.
  • Four swivel castors - two with brakes.
  • Black anodized aluminium drawer pulls.
  • High quality lock with two keys.
  • Overall Size (inc. handle) (W x D x H): 646 x 501 x 861mm.
  • Overall Size (without handle) (W x D x H): 646 x 458 x 861mm.
  • 5 Year Guarantee*.
  • Model No. APMS34BE
Type Modular Storage Systems
Large Drawer (x3) 565 x 400 x 135mm
Nett Weight 40.33kg
Overall Size 650 x 460 x 860mm
Small Drawer (x2) 565 x 400 x 60mm

Reviews

Be the first to submit a review

Trustpilot