Sealey APMS33BE Superline PRO® Black Edition Modular Floor Cabinet 2 Door 680mm

MPN
APMS33BE
Brand
Sealey
EAN-13
5054630555916
Order Code
43-4545
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £222.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

N.B. ILLUSTRATED WITH OPTIONAL WORKTOP - Dont forget to order your choice of rubber wood or stainless steel separately. Use as part of a complete garage storage system or as an individual storage unit. Supplied with an adjustable shelf. High quality lock with two keys.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Supplied with an adjustable shelf.
  • Choose between rubber wood or stainless steel worktop as an optional extra.
  • High quality lock with two keys.
  • Overall Size (W x D x H): 680 x 460 x 910mm.
  • 5 Year Guarantee*.
  • Model No. APMS33BE
Type Modular Storage Systems
Nett Weight 28.89kg
Overall Size (W x D x H) 680 x 460 x 910mm

Reviews

Be the first to submit a review

Trustpilot