Sealey APCOMBOBBTK55 Topchest & Rollcab 10 Drawer - BB Runners - 146pc Tool Kit

MPN
APCOMBOBBTK55
Brand
Sealey
EAN-13
5051747522084
Order Code
89-7440
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £788.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Superline PRO® 5 Drawer Topchest Model No. AP33059 (see page 963 for full details), 5 Drawer Rollcab Model No. AP33459 (see page 965 for full details) with 148pc Tool Kit. Tools included - Model Nos: AK219, AK2312, HV001, AK63012, AK692, AK7137, AK7194, AK8440, AK869, AK9128, AK930, AK9333, S0437, LED318G, PK36.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features aluminium drawer pulls and non-slip liners. Package includes:
  • Model No. AP33059 - 5 Drawer Topchest with Ball-Bearing Slides - Red
  • Model No. AP33459 - 5 Drawer Rollcab with Ball-Bearing Slides - Red
  • 148pc Tool Kit - Model Nos: AK219, AK2312, HV001, AK63012, AK692, AK7137, AK7194, AK8440, AK869, AK9128, AK930, AK9333, S0437, LED318G, PK36.
  • Overall Size (W x D x H) – with handle; 758 x 461 x 1279mm, without handle; 679 x 461 x 1279mm.
  • 5 Year Guarantee* on Toolboxes, Lifetime Guarantee* on Hand Tools.
  • Model No. APCOMBOBBTK55

Model No.Description
AK219TRX-Star/Spline/Hex Bit set 42pc 3/8" & 1/2"Sq drive
AK231Magnetic Collector Ø150mm
AK5042Screwdriver set 8pc PowerMAX®
AK630/SCombination Spanner Set 11pc metric
AK692Socket Set 45pc 3/8"Sq Drive, WallDrive®, DuoMetric®
AK7137Hex Key Set 9pc extra-long metric
AK7148TRX-Star* Key set 9pc extra-long
AK8440Circlip Pliers set 4pc
AK869Hacksaw 300mm Professional
AK9128Parallel Pin Punch set 6pc
AK930Needle Nose Pliers set 3pc 280mm Ni-Fe finish
AK9333Pliers set 3pc Ni-Fe finish
AK935Needle Nose Pliers 280mm offset PK1, Pocket Knife Locking PK15, Multi-Tool 15 function ML2502/12C, Lead Lamp 24W/12V with 7.5mtr cable & battery clips

Type Topchest & rollcab
Height 425mm
Length 660mm
Width 315mm
Case Yes
COMPLETE UNIT (APCOMBOBBTK55) with handle; 758 x 461 x 1279mm, without handle; 679 x 461 x 1279mm
Lifetime Warranty No
Pieces 146
ROLLCAB (AP33459) with handle; 758 x 461 x 854mm, without handle; 679 x 461 x 854mm
TOPCHEST (AP33059) 660 x 315 x 425mm

Reviews

Be the first to submit a review

Trustpilot