Sealey AP35STACK Tool Chest Combination 16 Drawer + Ball Bearing Slides Blk/Grey

MPN
AP35STACK
Brand
Sealey
EAN-13
5054511153422
Order Code
94-0104
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £426.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured with double skin side walls for extra strength and finished in smooth, hi-gloss, triple baked enamel. Resists scratches, oil, dirt and most solvents. Smooth ball-bearing drawer slides provide superior performance and carry heavier loads. Features hard compound rubber wheels, two fixed and two locking castors. All drawers have been specifically sized to accommodate our range of Siegen tool trays. Combination includes Model Nos AP3505TB, AP3503TB and AP3508TB.
  • Manufactured with double skin side walls for extra strength and finished in smooth, hi-gloss, triple baked enamel.
  • Resists scratches, oil, dirt and most solvents.
  • Smooth ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Features hard compound rubber wheels, two fixed and two locking castors.
  • All drawers have been specifically sized to accommodate our range of Siegen tool trays.
  • Overall Size (W x D x H) – With handle; 680 x 330 x 1630mm, without handle; 615 x 330 x 1630mm. Package includes:
  • Model No. AP3505TB
  • Topchest 5 Drawer with Ball-Bearing Slides - Black/Grey.
  • Overall Size (W x D x H): 600 x 305 x 470mm.
  • Model No. AP3503TB
  • 3 Drawer Mid-Box with Ball-Bearing Slides - Black/Grey.
  • Overall Size (W x D x H): 605 x 310 x 275mm.
  • Model No. AP3508TB
  • 8 Drawer Rollcab with Ball-Bearing Slides - Black/Grey.
  • Overall Size (W x D x H): 615 x 330 x 885mm.
  • 2 Year guarantee*.
  • Model No. AP35STACK
Large Drawer (x3) 510 x 270 x 100mm
Lifetime Warranty No
Medium Drawer (x3) 510 x 270 x 65mm
Overall Size (W x D x H) with handle; 680 x 330 x 1630mm, without handle; 615 x 330 x 1630mm

Reviews

Be the first to submit a review

Trustpilot