Sealey AP2201BBCOMBO Topchest 6 Drawer - BB Runners - Red/Grey & 99pc Tool Kit

MPN
AP2201BBCOMBO
Brand
Sealey
EAN-13
5051747535527
Order Code
89-7436
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

American PRO® 6 Drawer Topchest Model No. AP2201BB (see page 956 for full details) with 98pc Tool Kit. Tools included - Model Nos: LED043, S0447, S0450, S0465, S0481, S0615, S0527, S0562, S01234, S0775.
  • American PRO® quality topchest with Hi-Gloss triple baked enamel finish.
  • Features drop-down carry handles, smooth 25mm ball-bearing drawer slides and cylinder lock with locking bars for additional security. Package includes:
  • Model No. AP2201BB
  • Topchest 6 Drawer
  • Overall Size (W x D x H): 600 x 260 x 340mm
  • 98pc Tool Kit
  • Model No. - Description
  • LED043 - Aluminium Penlight 0.5W LED
  • S0447 - Pliers Set 3pc
  • S0450 - Adjustable Wrench 150mm
  • S0465 - Hex Key Set 25pc
  • S0481 - Hacksaw 300mm
  • S0615 - Soft Grip Screwdriver Set 6pc
  • S0527 - Junior Hacksaw 150mm with Spare Blade
  • S0562 - Combination Spanner Set 11pc
  • S01234 - 1/4""Sq Drive Socket Set 26pc
  • S0775 - Ratchet Driver Bit Set 12pc
  • 2 Year Guarantee*.
  • Model No. AP2201BBCOMBO
Type Tool chest with tools
Height 340mm
Length 600mm
Width 260mm
Case Yes
Lifetime Warranty No
Medium Drawer (x1) 510 x 220 x 80mm
Pieces 99
Small Drawer (x2) 510 x 220 x 35mm
Small Split Drawer (x3) 150 x 220 x 35mm
Toolchest Overall Size (W x D x H) 600 x 260 x 340mm

Reviews

Be the first to submit a review

Trustpilot