Sealey AP2200COMBOCP Topchest & Rollcab Combi 6 Drawer - Purple/Grey & 128pc

MPN
AP2200COMBOCP
Brand
Sealey
EAN-13
5054511123920
Order Code
94-2982
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £332.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

The economical way to buy American PRO® Ball-Bearing quality tool chests. These boxes are not interchangeable with the rest of the American PRO® Ball-Bearing Range (except for the AP22309BB range of mid-boxes).
  • The economical way to buy American PRO® Ball-Bearing quality tool chests.
  • These boxes are not interchangeable with the rest of the American PRO® Ball-Bearing Range (except for the AP22309BB range of mid-boxes).
  • Package includes:
  • Model No. AP2200BBCP
  • 4 Drawer Topchest
  • Overall Size (W x D x H): 600 x 260 x 340mm
  • 2 Drawer Rollcab
  • Overall Size (W x D x H): 615 x 295 x 700mm
  • 170pc Tool Kit
  • Model No. - Description
  • LED043 - Aluminium Penlight 0.5W LED
  • S0433 - 3pc 275mm Needle Nose Pliers Set
  • S0437 - 275mm Offset Needle Nose Pliers
  • S0447 - 3pc Plier Set
  • S0448 - 3pc Adjustable Wrench Set
  • S0465 - 25pc Hex Key Set
  • S0865 - 2pc Engineers Hacksaw Set
  • AK2312 - Magnetic Collector with 2 Magnets
  • S0529 - Retractable Utility Knife
  • S0562 - 11pc Combination Spanner Set
  • S0598 - 23pc Soft Grip Screwdriver & Bit Set
  • S0610 - 2pc Pick-Up Tool Set
  • S01210 - 94pc 1/4"" & 1/2""Sq Drive Socket Set
  • 2 Year Guarantee*.
  • Model No. AP2200COMBOCP
Lifetime Warranty No
Toolchest Overall Size (W x D x H) 615 x 295 x 1045mm

Reviews

Be the first to submit a review

Trustpilot