Sealey AK959 Flexible Magnetic Stand Without Indicator Fine Adjustment

Order Code:

89-1354

Brand: Sealey MPN: AK959 EAN-13: 5024209274821
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £51.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Articulated main shaft with cam action lock. Micro adjusting head. Powerful magnetic base with rotary control and precision ground surfaces.

Model NoAK959
Footprint:64 x 50mm
Maximum Height:385mm
Nett Weight:1.36Kg

Type Magnetic stand
Base 64 x 50mm
Footprint 59 x 50mm
Lifetime Warranty Yes
Maximum Height 385mm
Nett Weight 1.36kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot