Sealey AK907 Adjustable Wrench Set 3pc Ni-fe Finish

Order Code:

89-1323

Brand: Sealey MPN: AK907 EAN-13: 5024209093668
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel. Hardened and heat treated with Nickel-Ferrous finish for added corrosion resistance. Features smooth action precision machined jaws with Metric calibration. Double dipped non-slip foam grip for added comfort and control - even with greasy hands.

Model NoAK907
Jaw Capacity:20, 25, 30mm
Lengths:150, 200, 250mm
Nett Weight:0.81Kg

Type Adjustable wrench set
Jaw Capacity 20, 25, 30mm
Lengths 150, 200, 250mm
Lifetime Warranty Yes
Nett Weight 0.81kg
Pieces 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot