Sealey AK8936 Premier Ratchet Wrench with Flip Reverse 1/2"Sq Drive

Order Code:

94-5544

Brand: Sealey MPN: AK8936 EAN-13: 5054630203589
Qty Unit Price (Ex VAT)
1+ £19.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Chrome Vanadium steel 45-tooth gear-to-gear ratchet wrench, hardened and tempered, with a fully polished mirror finish.

Features pear-head with flip reverse and push-button quick release.

Polypropylene and TPV rubber soft, comfort grip.


  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Chrome Vanadium steel 45-tooth gear-to-gear ratchet wrench, hardened and tempered, with a fully polished mirror finish.
  • Features pear-head with flip reverse and push-button quick release.
  • Polypropylene and TPV rubber soft, comfort grip.
  • Lifetime GUARANTEE
    Length 255mm
    Drive 1/2"Sq
    Nett Weight 0.556kg
    Ratchet 45-Tooth
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot