Sealey AK8285 Power Tool Bit Set 34pc Impact Grade

MPN
AK8285
Brand
Sealey
EAN-13
5054511986235
Order Code
94-4504
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Popular range of impact grade power tool bits and accessories for the professional user. Forged from high quality S2 steel. Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load. Torsion bits absorb impact and transfer maximum torque to the fixing. Includes Chrome Vanadium steel impact grade bit holders and socket adaptors. Supplied in storage case.
  • Popular range of impact grade power tool bits and accessories for the professional user.
  • Forged from high quality S2 steel.
  • Specially heat treated CNC precision machined tips reduce stress and prevent cam-out under load.
  • Torsion bits absorb impact and transfer maximum torque to the fixing.
  • Includes Chrome Vanadium steel impact grade bit holders and socket adaptors.
  • Contents: 25mm Bits; Phillips - #2, #3, Pozi - #1, #2, #3, TRX-Star* - T20, T25, T30, 50mm Bits; Slotted - 5.5mm, Phillips - #1, #2 (x3), #3, Pozi; #1, #2 (x4), #3, TRX-Star* - T15, T20 (x2), T25 (x2), T30 (x2), Hex - 5, 6mm, 60mm Bit Holder, Quick Release Bit Holder, Socket Adaptors - 1/4""Sq Drive, 3/8""Sq Drive, 1/2""Sq Drive.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK8285
Contents 25mm Bits; Phillips - 2, 3, Pozi - 1, 2, 3, TRX-Star* - T20, T25, T30, 50mm Bits; Slotted - 5.5mm, Phillips - 1, 2 (x3), 3, Pozi; 1, 2 (x4), 3, TRX-Star* - T15, T20 (x2), T25 (x2), T30 (x2), Hex - 5, 6mm, 60mm Bit Holder, Quick Release Bit Holder, Socket Adaptors - 1/4"Sq Drive, 3/8"Sq Drive, 1/2"Sq Drive
Drive 1/4"Hex
Nett Weight 0.55kg

Reviews

Be the first to submit a review

Trustpilot