Sealey AK7945 1000V Insulated Tool Kit 27pc - VDE Approved

MPN
AK7945
Brand
Sealey
EAN-13
5054511639506
Order Code
94-0077
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £238.28 £222.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Each tool is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working). Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Each tool is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Contents: 3/8""Sq Drive Sockets; 7, 8, 10, 12, 13, 14, 17, 19, 22mm, 3/8""Sq Drive Reversible Ratchet, 3/8""Sq Drive 100mm Extension Bar, 3/8""Sq Drive T-Handle, Open-End Spanners; 7, 8, 10, 12, 13, 14, 17, 19mm, Screwdrivers; Slotted - 4 x 100, 5.5 x 125mm, Phillips - #1 x 100, #2 x 100mm, 200mm Combination Pliers, 160mm Side Cutters, Cable Knife.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK7945
Contents 200mm Combination Pliers, 160mm Side Cutters, Open-End Spanners; 7, 8, 10, 12, 13, 14, 17, 19mm, Cable Knife, Screwdrivers; Slotted - 4 x 100, 5.5 x 125mm, Phillips - #1 x 100, #2 x 100mm, 3/8"Sq Drive Reversible Ratchet, 3/8"Sq Drive 100mm Extension Bar, 3/8"Sq Drive Sockets; 7, 8, 10, 12, 13, 14, 17, 19, 22mm, 3/8"Sq Drive T-Handle
Lifetime Warranty Yes
Nett Weight 4.3kg

Reviews

Be the first to submit a review

Trustpilot