Sealey AK737 Ratchet Adaptor 1/2"sq Drive

MPN
AK737
Brand
Sealey
EAN-13
5024209983204
Order Code
89-5686
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ratchet adaptor capable of transmitting torque of up to 512Nm. Suitable for use with breaker bars, T-bars, extension bars and lug wrenches. 3-Position control ring gives anti-clockwise ratchet, clockwise ratchet and locked. 24-Tooth ratchet needs only 15° rotation to engage the next tooth. Phosphate finish for corrosion resistance.
  • Ratchet adaptor capable of transmitting 512Nm.
  • 3-Position control ring gives anti-clockwise ratchet, clockwise ratchet and locked.
  • 24-Tooth ratchet needs only 15° rotation to engage the next tooth.
  • Phosphate finish for corrosion resistance.
  • Lifetime guarantee*.
  • Model No. AK737
Type Ratchet adaptor
Drive Size 1/2in
Drive 1/2"Sq
Lifetime Warranty Yes
Maximum Torque 512Nm(376lb.ft)
Nett Weight 0.33kg

Reviews

Be the first to submit a review

Trustpilot