Sealey AK6972 Micro Ratchet Bit Driver & Wrench 1/4"Sq & 1/4"Hex Drive

MPN
AK6972
Brand
Sealey
EAN-13
5054630481192
Order Code
43-4562
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished micro satin finish. Double end ratchet spanner combining 1/4""Sq and 1/4""Hex drives. The heads are fitted with a knurled spinner disc to allow rapid tightening/loosening of fixings. Ultra-smooth 72-tooth ratchet action with flip reverse. Ideal for limited access applications.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished micro satin finish.
  • Double end ratchet spanner combining 1/4""Sq and 1/4""Hex drives.
  • The heads are fitted with a knurled spinner disc to allow rapid tightening/loosening of fixings.
  • Ultra-smooth 72-tooth ratchet action with flip reverse.
  • Ideal for limited access applications.
  • Length: 115mm.
  • Lifetime guarantee*.
  • Model No. AK6972
Type Ratchet Wrenches
Drive 1/4"Sq, 1/4"Hex
Length 115mm
Nett Weight 0.067kg
Ratchet 72-Tooth

Reviews

Be the first to submit a review

Trustpilot