Sealey AK6970 Premier Platinum Micro Ratchet Bit Driver 1/4"Hex

MPN
AK6970
Brand
Sealey
EAN-13
5054630481154
Order Code
43-4561
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished micro satin finish. Heads are fitted with a knurled spinner disc to allow rapid tightening/loosening of fixings. Ultra-smooth 72-tooth ratchet action with flip reverse. Ideal for limited access applications.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished micro satin finish.
  • 72-Tooth, ultra-smooth ratchet with flip reverse.
  • Micro ratchet ideal for limited access applications.
  • Head fitted with a knurled spinner disc to allow rapid tightening/loosening of fixings.
  • Length: 90mm.
  • Lifetime guarantee*.
  • Model No. AK6970
Type Ratchet Wrenches
Drive 1/4"Hex
Length 90mm
Nett Weight 0.046kg
Ratchet 72-Tooth

Reviews

Be the first to submit a review

Trustpilot