Sealey AK6968 Ratchet Spanner Reversible 1/4"Hex x 10mm Hex

MPN
AK6968
Brand
Sealey
EAN-13
5054511201864
Order Code
94-2135
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish. Double end ratchet spanner combining 1/4""Hex and 10mm Hex drives. The heads are fitted with a knurled ring to allow rapid tightening/loosening of fixings. Ultra-smooth 72-tooth ratchet action with flip reverse. Ideal for limited access applications.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish.
  • Double end ratchet spanner combining 1/4""Hex and 10mm Hex drives.
  • The heads are fitted with a knurled ring to allow rapid tightening/loosening of fixings.
  • Ultra-smooth 72-tooth ratchet action with flip reverse.
  • Ideal for limited access applications.
  • Lifetime guarantee*.
  • Model No. AK6968
Type Ratchet Spanners
Imperial or Metric Metric
Size 10mm
Length 120mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.06kg
Ratchet 72-Tooth
Size Coverage 1/4"Hex x 10mm Hex

Reviews

Be the first to submit a review

Trustpilot