Sealey AK6967 Ratchet Spanner 1/4"Hex x 5/16"Hex Drive with 1/4"Sq Drive Adaptor

Order Code:

94-2134

Brand: Sealey MPN: AK6967 EAN-13: 5054511201871
Qty Unit Price (Ex VAT)
1+ £17.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish. Double end ratchet spanner combining 1/4" and 5/16"Hex drives. Includes 5/16"Hex x 1/4"Sq Drive adaptor. The heads are fitted with a knurled ring to allow rapid tightening/loosening of fixings. Ultra smooth 72-tooth ratchet action with flip reverse. Ideal for limited access applications.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish.
  • Double end ratchet spanner combining 1/4" and 5/16" Hex drives.
  • Includes 5/16" Hex x 1/4"Sq Drive adaptor.
  • The heads are fitted with a knurled ring to allow rapid tightening/loosening of fixings.
  • Ultra smooth 72-tooth ratchet action with flip reverse.
  • Ideal for limited access applications.
  • Lifetime guarantee*.
  • Model No. AK6967
Type Ratchet Spanners
Imperial or Metric Metric
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot