Sealey AK6697 Ratchet Wrench Flexi-Head Extra-Long 455mm 3/8"Sq Drive

MPN
AK6697
Brand
Sealey
EAN-13
5051747505704
Order Code
89-7185
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel ratchet wrench with a fully polished mirror finish. Ultra-smooth 72-tooth pear-head ratchet and soft grip handle for added comfort and control. 180° Locking flexi-head and extra-long shaft improves access for hard-to-reach applications. Features flip reverse and spring-ball socket retention. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
  • Hardened and tempered Chrome Vanadium steel ratchet wrench with a fully polished mirror finish.
  • Ultra-smooth 72-tooth pear-head ratchet and soft grip handle for added comfort and control.
  • 180° Locking flexi-head and extra-long shaft improves access for hard-to-reach applications.
  • Features flip reverse and spring-ball socket retention.
  • Lifetime guarantee*.
  • Model No. AK6697
Type Extra long
Length 455mm
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.75kg
Ratchet 72-Tooth
Replacement Parts AK6687.RK - Repair Kit for AK6681, AK6687, AK6694 & AK6697 3/8"Sq Drive

Reviews

Be the first to submit a review

Trustpilot