Ratchet Wrench Flexi-Head

Sealey Brand: Sealey

Hardened and tempered Chrome Vanadium steel ratchet wrenches with a fully polished mirror finish. Ultra-smooth 72-tooth pear-head ratchet and soft grip handle for added comfort and control. 180° Flexi-head and extra long shaft improves access for hard to reach applications. Features flip reverse and spring-ball socket retention.

  • Hardened and tempered Chrome Vanadium steel ratchet wrench with a fully polished mirror finish.
  • Ultra-smooth 72-tooth pear-head ratchet and soft grip handle for added comfort and control.
  • 180° Flexi-head and extra long shaft improves access for hard to reach applications.
  • Features flip reverse and spring-ball socket retention.
Description Image Product Buy Pricing (Ex VAT) Length Drive Nett Weight Replacement Parts Type Lifetime Warranty Material Ratchet
Sealey AK6697 Ratchet Wrench Flexi-Head Extra-Long 455mm 3/8"Sq Drive
Sealey AK6697 Ratchet Wrench Flexi-Head Extra-Long 455mm 3/8"Sq Drive
Standard range
Order code: 89-7185
MPN: AK6697

Despatched within 2 working days - 100 in stock
1+ £32.62
Price per unit Ex VAT
455mm 3/8"Sq 0.75kg AK6687.RK - Repair Kit for AK6681, AK6687, AK6694 & AK6697 3/8"Sq Drive Extra long Yes Chrome Vanadium Steel 72-Tooth
Sealey AK6698 Ratchet Wrench Flexi-Head Extra Long 600mm 1/2"Sq Drive
Sealey AK6698 Ratchet Wrench Flexi-Head Extra Long 600mm 1/2"Sq Drive
Standard range
Order code: 89-7186
MPN: AK6698

Despatched within 2 working days - 100 in stock
1+ £46.16
Price per unit Ex VAT
600mm 1/2"Sq 1.38kg AK6688.RK - Repair Kit for AK6682, AK6688, AK6695 & AK6698 1/2"Sq Drive Extra long Yes Chrome Vanadium Steel 72-Tooth

Trustpilot