Sealey AK6695 Ratchet Wrench Extra-Long 600mm 1/2"Sq Drive

MPN
AK6695
Brand
Sealey
EAN-13
5051747505698
Order Code
89-7183
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    435mm 600mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened and tempered Chrome Vanadium steel ratchet wrench with a fully polished mirror finish. Ultra-smooth 72-tooth pear-head ratchet and soft grip handle for added comfort and control. Extra-long shaft improves access for hard-to-reach applications. Features flip reverse and spring-ball socket retention. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.

Model NoAK6695
Drive:1/2"Sq
Length:600mm
Nett Weight:1.29Kg
Ratchet:72-Tooth
Replacement Parts:AK6688.RK - Repair Kit for AK6682, AK6688, AK6695 & AK6698 1/2"Sq Drive

Type Extra long
Length 600mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot