Ratchet Wrench

Sealey Brand: Sealey

Hardened and tempered Chrome Vanadium steel ratchet wrenches with a fully polished mirror finish. Ultra-smooth 72-tooth pear-head ratchet and soft grip handle for added comfort and control. Extra long shaft improves access for hard to reach applications. Features flip reverse and spring-ball socket retention.

  • Hardened and tempered Chrome Vanadium steel ratchet wrench with a fully polished mirror finish.
  • Ultra-smooth 72-tooth pear-head ratchet and soft grip handle for added comfort and control.
  • Extra long shaft improves access for hard to reach applications.
  • Features flip reverse and spring-ball socket retention.
Description Image Product Buy Pricing (Ex VAT) Length Drive Nett Weight Replacement Parts Type Lifetime Warranty Material Ratchet
Sealey AK6694 Ratchet Wrench Extra-Long 435mm 3/8"Sq Drive
Sealey AK6694 Ratchet Wrench Extra-Long 435mm 3/8"Sq Drive
Standard range
Order code: 89-7182
MPN: AK6694

Despatched within 2 working days - 100 in stock
1+ £35.44
Price per unit Ex VAT
435mm 3/8"Sq 0.65kg AK6687.RK - Repair Kit for AK6681, AK6687, AK6694 & AK6697 3/8"Sq Drive Extra long Yes Chrome Vanadium Steel 72-Tooth
Sealey AK6695 Ratchet Wrench Extra-Long 600mm 1/2"Sq Drive
Sealey AK6695 Ratchet Wrench Extra-Long 600mm 1/2"Sq Drive
Standard range
Order code: 89-7183
MPN: AK6695

Despatched within 2 working days - 100 in stock
1+ £49.46
Price per unit Ex VAT
600mm 1/2"Sq 1.29kg AK6688.RK - Repair Kit for AK6682, AK6688, AK6695 & AK6698 1/2"Sq Drive Extra long Yes Chrome Vanadium Steel 72-Tooth

Trustpilot