Christmas Opening Hours and Delivery Dates here

Sealey AK6694 Ratchet Wrench Extra-Long 435mm 3/8"Sq Drive

Order Code:

89-7182

Brand: Sealey MPN: AK6694 EAN-13: 5051747505681
  • Quickly find another product in this range by Length:

    435mm 600mm
Qty Unit Price (Ex VAT)
1+ £35.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened and tempered Chrome Vanadium steel ratchet wrench with a fully polished mirror finish. Ultra-smooth 72-tooth pear-head ratchet and soft grip handle for added comfort and control. Extra-long shaft improves access for hard-to-reach applications. Features flip reverse and spring-ball socket retention. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.

Model NoAK6694
Drive:3/8"Sq
Length:435mm
Nett Weight:0.65Kg
Ratchet:72-Tooth
Replacement Parts:AK6687.RK - Repair Kit for AK6681, AK6687, AK6694 & AK6697 3/8"Sq Drive

Type Extra long
Length 435mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot