Sealey AK6691 Ratchet Wrench 3/4"sq Drive Extendable

MPN
AK6691
Brand
Sealey
EAN-13
5024209943291
Order Code
89-5366
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £120.00 £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ratchet wrench with forged Chrome Vanadium steel inner and outer shafts, heat treated with a fully polished mirror finish. Quick release locking ring retains extension at set increments, giving six different shaft lengths. Soft grip handle for added comfort and control. Pear-head design with flip reverse mechanism and spring loaded socket retaining ball.
  • Heavy-duty ratchet wrench with forged Chrome Vanadium steel inner and outer shafts, heat treated with a fully polished mirror finish.
  • Quick release locking ring retains extension at 80mm increments, giving six different shaft lengths.
  • Contoured handle for added grip with a pear-head design.
  • Includes flip reverse mechanism and spring loaded socket retaining ball.
  • Length: 600-1000mm.
  • Lifetime guarantee*.
  • Model No. AK6691
Type Extendable ratchet
Drive Size 3/4in
Length 600 to 1000mm
Drive 3/4"Sq
Lifetime Warranty Yes
Nett Weight 3.90kg
Ratchet 24-Tooth
Replacement Parts AK6691.RK - Repair Kit for AK6691 3/4"Sq Drive

Reviews

Be the first to submit a review

Trustpilot