Sealey AK63950 Premier Platinum Anti-Slip Combination Spanner Set 12pc

MPN
AK63950
Brand
Sealey
EAN-13
5054630151910
Order Code
94-5494
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality slim style Chrome Vanadium steel spanners. Hardened and tempered with a fully polished micro satin finish. Colour-coded for fast identification. Anti-slip hex configuration on the open-ends. Supplied in storage /carry rack.
  • High quality slim style Chrome Vanadium steel spanners.
  • Hardened and tempered with a fully polished micro satin finish.
  • Colour-coded for fast identification.
  • Anti-slip hex configuration on the open-ends.
  • Sizes; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in storage/carry rack.
  • Lifetime Guarantee*.
  • Model No. AK63950
Imperial or Metric Metric
Size Various
Length Various
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Maximum Length 245mm
Minimum Length 135mm
Nett Weight 1.52kg

Reviews

Be the first to submit a review

Trustpilot