Sealey AK63948 Ratchet Ring Spanner 4-in-1 Reversible Metric Platinum Series

MPN
AK63948
Brand
Sealey
EAN-13
5054511960990
Order Code
94-4414
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, hardened and tempered with a fully polished micro satin finish. Innovative ring design allows four different sizes on one spanner. 100-Tooth ratchet rings require only 3.6º rotation to pick up the next tooth. Ideal for applications where space is limited.
  • Manufactured from Chrome Vanadium steel, hardened and tempered with a fully polished micro satin finish.
  • Innovative ring design allows four different sizes on one spanner.
  • 100-Tooth ratchet rings require only 3.69º rotation to pick up the next tooth, ideal for applications where space is limited.
  • Size Coverage: 10 x 13, 17 x 19mm.
  • Lifetime guarantee*.
  • Model No. AK63948
Type Spanner
Imperial or Metric Metric
Length 205mm
Nett Weight 0.27kg
Size Coverage 10 x 13, 17 x 19mm

Reviews

Be the first to submit a review

Trustpilot