Sealey AK63832 Flexi-Head Double End Ratchet Ring Spanner Set 6pc Extra-Long

MPN
AK63832
Brand
Sealey
EAN-13
5054630595882
Order Code
89-0201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish. 12-Point ratchet/flexi-head WallDrive® ring ends. 72-Tooth ratchet requires only 5° rotation to pick up the next tooth. Feature extra-long shafts and flexible ring heads, ideal for awkward applications. WallDrive® rings grip the wall, not the corners, giving up to 30% more torque. Supplied in EVA foam storage tray.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish.
  • 12-Point ratchet/flexi-head WallDrive® ring ends.
  • 72-Tooth ratchet requires only 5° rotation to pick up the next tooth.
  • WallDrive® rings grip the wall, not the corners, giving up to 30% more torque.
  • Feature extra-long shafts and flexible ring heads, ideal for awkward applications.
  • Sizes: 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 18, 17 x 19mm.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. AK63832
Type Flexi-head double end
Imperial or Metric Metric
Size Various
Length 240mm
Contents 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 18, 17 x 19mm
Lifetime Warranty Yes
Maximum Length 415mm
Minimum Length 240mm
Nett Weight 1.6kg
Quantity 6

Reviews

Be the first to submit a review

Trustpilot