Sealey Double End Ratchet Ring Spanner Sets Extra-Long

Sealey Brand: Sealey

This 6-piece spanner set from Sealey is manufactured from high quality chrome vanadium steel. Hardened and tempered with a fully polished mirror finish. There is also a 7-piece spanner set manufactured from hardened and tempered chrome vanadium steel with a fully polished mirror finish. 12-Point ratchet/fixed WallDrive® ring ends. 72-Tooth ratchet requires only 5° rotation to pick up the next tooth.

Description Image Product Buy Pricing (Ex VAT) Type Contents Maximum Length Nett Weight Quantity Imperial or Metric Size Length Lifetime Warranty Minimum Length
Sealey AK63832 Flexi-Head Double End Ratchet Ring Spanner Set 6pc Extra-Long
Sealey AK63832 Flexi-Head Double End Ratchet Ring Spanner Set 6pc Extra-Long
Standard range
Order code: 89-0201
MPN: AK63832

Despatched within 2 working days - 100 in stock
1+ £79.59
Price per unit Ex VAT
Flexi-head double end 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 18, 17 x 19mm 415mm 1.6kg 6 Metric Various 240mm Yes 240mm
Sealey AK6319 Double Ring Ratchet/Fixed Spanner Set 7pc Extra-Long Metric
Sealey AK6319 Double Ring Ratchet/Fixed Spanner Set 7pc Extra-Long Metric
Standard range
Order code: 89-0209
MPN: AK6319

Despatched within 2 working days - 100 in stock
1+ £46.78
Price per unit Ex VAT
Spanner Set 8, 10, 12, 13, 14, 17, 19mm 420mm 2.26kg 7 Metric Various 240mm Yes 240mm

Trustpilot