Sealey AK63264B Combination Spanner Set 25pc Metric - Black Series

MPN
AK63264B
Brand
Sealey
EAN-13
5054511773903
Order Code
94-3668
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £80.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel spanners. Hardened and tempered with a black electrodeposition finish for corrosion resistance. 15° Offset open-end and WallDrive® ring combination with long slim shafts. Supplied in an EVA storage tray.
  • Drop-forged Chrome Vanadium steel spanners.
  • Hardened and tempered with a black electrodeposition finish for corrosion resistance.
  • 15° Offset open-end and WallDrive® ring combination with long slim shafts.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm.
  • Supplied in an EVA storage tray.
  • Tray Size (W x D x H): 400 x 285 x 35mm.
  • Lifetime guarantee*.
  • Model No. AK63264B
Type Spanner
Imperial or Metric Metric
Size Various
Length Various
Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm.
Maximum Length 360mm
Minimum Length 100mm
Nett Weight 4.89kg

Reviews

Be the first to submit a review

Trustpilot