Sealey AK63263B Combination Spanner Set 12pc Metric - Black Series

MPN
AK63263B
Brand
Sealey
EAN-13
5054511774160
Order Code
94-3667
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel spanners. Hardened and tempered with a black electrodeposition finish for corrosion resistance. 15° Offset open-end and WallDrive® ring combination with long slim shafts. Supplied in an EVA storage tray.
  • Drop-forged Chrome Vanadium steel spanners.
  • Hardened and tempered with a black electrodeposition finish for corrosion resistance.
  • 15° Offset open-end and WallDrive® ring combination with long slim shafts.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in an EVA storage tray.
  • Tray Size (W x D x H): 280 x 190 x 30mm.
  • Lifetime guarantee*.
  • Model No. AK63263B
Type Spanner
Imperial or Metric Metric
Size Various
Length Various
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Maximum Length 230mm
Minimum Length 120mm
Nett Weight 0.975kg

Reviews

Be the first to submit a review

Trustpilot