Sealey AK63259 Combination Spanner Set 6pc Jumbo Metric

MPN
AK63259
Brand
Sealey
EAN-13
5054511847970
Order Code
94-3666
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance. Open-end and 12-point WallDrive® ring combination. Supplied in storage tray.
  • Slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 34, 36, 38, 41, 46, 50mm.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. AK63259
Type Spanner
Imperial or Metric Metric
Size Various
Length Various
Contents 34, 36, 38, 41, 46, 50mm
Maximum Length 540mm
Minimum Length 376mm
Nett Weight 7.5kg

Reviews

Be the first to submit a review

Trustpilot