Sealey AK63256 Combination Spanner Set 23pc Metric/Imperial

MPN
AK63256
Brand
Sealey
EAN-13
5054511259568
Order Code
94-2087
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold stamped slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance. Open-end and 12-point WallDrive® ring combination. Supplied in EVA storage tray.
  • Cold stamped slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8"".
  • Overall Size (W x D x H): 375 x 284 x 40mm.
  • Supplied in 25mm EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK63256
Type Combination Spanner Set
Imperial or Metric Metric / Imperial
Size Various
Length Various
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8"
Lifetime Warranty Yes
Maximum Length 250mm
Minimum Length 100mm
Nett Weight 0.00kg
Quantity 23

Reviews

Be the first to submit a review

Trustpilot