Sealey AK63253 Combination Spanner Set 25pc Metric

MPN
AK63253
Brand
Sealey
EAN-13
5054511078701
Order Code
94-2084
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £86.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance. Open-end and 12-point WallDrive® ring combination. Supplied in storage/hanging pouch.
  • Slim style Chrome Vanadium steel spanners with a satin polished finish for corrosion resistance.
  • Open-end and 12-point WallDrive® ring combination.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. AK63253
Type Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm
Lifetime Warranty Yes
Maximum Length 360mm
Minimum Length 100mm
Nett Weight 4.98kg
Quantity 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27 28, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot