Sealey AK632448 Premier Super Jumbo Combination Spanner 48mm

MPN
AK632448
Brand
Sealey
EAN-13
5054630176685
Order Code
94-5490
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, heat treated and hardened for durability. Open jaw and Wall Drive® ring combination. Chrome polished with mirror finish for corrosion resistance. Jumbo size suitable for agricultural and industrial use.
  • Manufactured from Chrome Vanadium steel, heat treated and hardened for durability.
  • Open jaw and Wall Drive® ring combination.
  • Chrome polished with mirror finish for corrosion resistance.
  • Jumbo size suitable for agricultural and industrial use.
  • Lifetime guarantee*.
  • Model No. AK632448
Imperial or Metric Metric
Size 48mm
Length 531mm
Nett Weight 2.31kg
Set Model No(s) AK6324

Reviews

Be the first to submit a review

Trustpilot