Sealey AK632436 Combination Spanner Super Jumbo 36mm

MPN
AK632436
Brand
Sealey
EAN-13
5051747363113
Order Code
89-6418
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, heat treated and hardened for durability. Open jaw and Wall Drive® ring combination. Chrome polished with mirror finish for corrosion resistance. Super Jumbo size suitable for agricultural and industrial use.
  • Manufactured from Chrome Vanadium steel, heat treated and hardened for durability.
  • Open jaw and Wall Drive® ring combination.
  • Chrome polished with mirror finish for corrosion resistance.
  • Super Jumbo size suitable for agricultural and industrial use.
  • Lifetime guarantee*.
  • Model No. AK632436

Model NoAK632436
Length:390mm
Nett Weight:0.97Kg
Set Model No(s):AK6324
Size:36mm

Type Combination Spanner
Imperial or Metric Metric
Size 36mm
Length 390mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.97kg
Set Model No(s) AK6324

Reviews

Be the first to submit a review

Trustpilot