Sealey AK6324 Combination Spanner Set 6pc Super Jumbo Metric

MPN
AK6324
Brand
Sealey
EAN-13
5051747363076
Order Code
89-6415
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, heat treated and hardened for durability. Chrome polished with mirror finish for corrosion resistance. Super Jumbo sizes suitable for agricultural and industrial use. Supplied in storage/hanging pouch.
  • Manufactured from Chrome Vanadium steel, heat treated and hardened for durability.
  • Chrome polished with mirror finish for corrosion resistance.
  • Super Jumbo sizes suitable for agricultural and industrial use.
  • Sizes: 34, 36, 38, 41, 46, 50mm.
  • Supplied in storage/hanging pouch.
  • Lifetime guarantee*.
  • Model No. AK6324
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents 34, 36, 38, 41, 46, 50mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 530mm
Minimum Length 375mm
Nett Weight 7.89kg
Quantity 34, 36, 38, 41, 46, 50mm

Reviews

Be the first to submit a review

Trustpilot