Sealey AK6319 Double Ring Ratchet/Fixed Spanner Set 7pc Extra-Long Metric

MPN
AK6319
Brand
Sealey
EAN-13
5051747740488
Order Code
89-0209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish. 12-Point ratchet/fixed WallDrive® ring ends. 72-Tooth ratchet requires only 5° rotation to pick up the next tooth. WallDrive® rings grip the wall, not the corners, giving up to 30% more torque. Supplied in storage tray.
  • Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish.
  • 12-Point ratchet/fixed WallDrive® ring ends.
  • 72-Tooth ratchet requires only 5° rotation to pick up the next tooth.
  • WallDrive® rings grip the wall, not the corners, giving up to 30% more torque.
  • Sizes: 8, 10, 12, 13, 14, 17, 19mm.
  • Min./Max. Lengths: 240/420mm.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. AK6319
Type Spanner Set
Imperial or Metric Metric
Size Various
Length 240mm
Contents 8, 10, 12, 13, 14, 17, 19mm
Lifetime Warranty Yes
Maximum Length 420mm
Minimum Length 240mm
Nett Weight 2.26kg
Quantity 7

Reviews

Be the first to submit a review

Trustpilot