Sealey AK6310 Combination Spanner Set 10pc Extra-Long Metric

MPN
AK6310
Brand
Sealey
EAN-13
5054511372649
Order Code
89-3454
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel spanners. Hardened, tempered and chromed with fully polished, mirror finish. Open-end and WallDrive® ring combination with extra-long shaft. Supplied in storage tray.
  • Drop-forged Chrome Vanadium steel spanners.
  • Hardened, tempered and chromed with fully polished, mirror finish.
  • Open-end and WallDrive® ring combination with extra-long shaft.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. AK6310
Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length 189mm
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Material Chrome molybdenum steel
Maximum Length 349mm
Minimum Length 189mm
Nett Weight 0.00kg
Quantity 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm

Reviews

Be the first to submit a review

Trustpilot