Sealey AK63021 Premier Combination Spanner Set 21pc

MPN
AK63021
Brand
Sealey
EAN-13
5054630228254
Order Code
94-5484
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £96.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel spanners. Hardened and tempered with a fully polished, mirror finish. Open-end and WallDrive® ring combination with long slim shaft. Supplied In EVA foam storage tray.
  • Drop-forged Chrome Vanadium steel spanners.
  • Hardened and tempered with a fully polished, mirror finish.
  • Open-end and WallDrive® ring combination with long slim shaft.
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30, 32mm.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 485 x 290 x 35mm.
  • Lifetime guarantee*.
  • Model No. AK63021
Imperial or Metric Metric
Size Various
Length Various
Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30, 32mm
Maximum Length 425mm
Minimum Length 125mm
Nett Weight 5.02kg

Reviews

Be the first to submit a review

Trustpilot