Sealey AK62258 Hex Socket Bit Set 8pc 1/2"Sq Drive Metric

MPN
AK62258
Brand
Sealey
EAN-13
5051747693463
Order Code
89-8590
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel sockets, hardened and heat treated with a fully polished mirror finish. S2 Steel hex bits with a blackened finish for resistance to corrosion. Sockets include 2mm hex setscrew allowing easy replacement of individual bits. Supplied on socket rail.
  • Drop-forged Chrome Vanadium steel sockets, hardened and heat treated with a fully polished mirror finish.
  • S2 Steel hex bits with a blackened finish for resistance to corrosion.
  • Sockets include 2mm hex setscrew allowing easy replacement of individual bits.
  • Contents: 6, 7, 8, 10, 12, 14, 17, 19mm.
  • Supplied on socket rail.
  • Lifetime guarantee*.
  • Model No. AK62258
Blade Type Hex
Contents 1/2"Sq Drive 55mm Hex Socket Bits; 6, 7, 8, 10, 12, 14, 17, 19mm
Drive 1/2"Sq
Drive Type 1/2" Sq
Lifetime Warranty Yes
Maximum Length 55mm
Minimum Length 55mm
Nett Weight 0.90kg
Number of Pieces 8

Reviews

Be the first to submit a review

Trustpilot