Sealey AK6102 Ratchet Bar Clamp 300mm

MPN
AK6102
Brand
Sealey
EAN-13
5024209698559
Order Code
89-3680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ratchet action with comfort grip handle and quick release button for fast adjustment. Fixed jaw may be reversed to allow use as a spreader. Resilient clamping faces and 63mm throat.
  • Ratchet action with comfort grip handle and quick release button for fast adjustment.
  • Operates in compression or expansion.
  • Resilient clamping faces.
  • 63mm Throat.
  • Model No. AK6102
Type Quick bar clamp
Capacity 300mm
Length 300mm
Lifetime Warranty No
Nett Weight 0.65kg
Throat 63mm

Reviews

Ok for the price but break eventually

Bought 5 of these 3 years ago. Worked Ok at first then the trigger breaks off. 2 have now failed. Can't really complain at the price but room for improvement.

Reviewed by: John Boston

Trustpilot