Sealey Ratchet Bar Clamps

Sealey Brand: Sealey

These bar clamps from Sealey have a ratchet action with comfort grip handle and quick-release button for fast adjustment.

  • Operates in compression or expansion
  • Resilient clamping faces
  • Throat 63mm
  • Available in choice of sizes
Description Image Product Buy Pricing (Ex VAT) Type Capacity Length Nett Weight Lifetime Warranty Throat
Sealey AK6101 Ratchet Bar Clamp 150mm
Sealey AK6101 Ratchet Bar Clamp 150mm
Standard range
Order code: 89-3679
MPN: AK6101

Despatched within 2 working days - 100 in stock
1+ £8.71
Price per unit Ex VAT
Bar clamp 150mm 150mm 0.52kg No 63mm
Sealey AK6102 Ratchet Bar Clamp 300mm
Sealey AK6102 Ratchet Bar Clamp 300mm
Standard range
Order code: 89-3680
MPN: AK6102

Despatched within 2 working days - 100 in stock
1+ £15.00
Price per unit Ex VAT
Quick bar clamp 300mm 300mm 0.65kg No 63mm

Trustpilot