Sealey AK599 Crow's Foot Spanner Set 8pc 3/8"Sq Drive Imperial

MPN
AK599
Brand
Sealey
EAN-13
5054511678420
Order Code
89-1112
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel jaws with 3/8""Sq drives suitable for limited access applications. Heat treated and hardened with chrome finish. Supplied on storage rail.
  • Chrome Vanadium steel jaws with 3/8""Sq drives suitable for limited access applications.
  • Heat treated and hardened with chrome finish.
  • Sizes: 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 7/8"".
  • Supplied on storage rail.
  • Lifetime guarantee*.
  • Model No. AK599
Type Spanner Set
Imperial or Metric Imperial
Size 3/8 to 7/8in
Length Various
Contents 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 7/8"
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.54kg
Quantity 8

Reviews

Be the first to submit a review

Trustpilot