Sealey AK5987 Crow's Foot Wrench Adjustable 3/8"Sq Drive 6-32mm

MPN
AK5987
Brand
Sealey
EAN-13
5054630367441
Order Code
89-8617
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Capacity:

    32mm 45mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Molybdenum steel. Fully polished micro satin finish. Adjustable from 6-30mm. Designed for use with an extension or breaker bar. Suitable for limited access applications. Ideal for use on track-rod ends.

Model NoAK5987
Drive:3/8"Sq
Nett Weight:0.23Kg
Range:6-30mm

Type Crow's foot
Jaw Capacity 32mm
Lifetime Warranty Yes

Reviews

Be the first to submit a review

Trustpilot