Sealey AK59831 Crow's Foot Spanner Set 14pc 1/2"Sq Drive Metric

MPN
AK59831
Brand
Sealey
EAN-13
5054511036411
Order Code
84-0597
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £155.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and heat treated Chrome Molybdenum steel. Suitable for limited access applications. Phosphate finish for corrosion resistance.
  • Manufactured from hardened and heat treated Chrome Molybdenum steel.
  • Suitable for limited access applications.
  • Phosphate finish for corrosion resistance.
  • Sizes: 27, 29, 30, 32, 33, 34, 35, 36, 38, 41, 43, 46, 48, 50mm.
  • Lifetime guarantee*.
  • Model No. AK59831
Type Spanner Set
Imperial or Metric Metric
Size 27 to 50mm
Length Various
Contents 27, 29, 30, 32, 33, 34, 35, 36, 38, 41, 43, 46, 48, 50mm
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome molybdenum steel
Nett Weight 5.36kg
Quantity 14

Reviews

Be the first to submit a review

Trustpilot