Sealey AK5521 Impact Socket Adaptor Set 3pc

MPN
AK5521
Brand
Sealey
EAN-13
5054511827361
Order Code
94-3650
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £8.54 £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel with manganese phosphate finish for added resistance from corrosion. Turns any power drill into a power nut driver with added reach. Contains 1/4", 3/8"" and 1/2""Sq drive adaptors.
  • Manufactured from Chrome Vanadium steel with manganese phosphate finish for added resistance from corrosion.
  • Turns any power drill into a power nut driver with added reach.
  • Contents: 65mm 1/4""Hex x 1/4""Sq Drive, 65mm 1/4""Hex x 3/8""Sq Drive, 75mm 1/4""Hex x 1/2""Sq Drive.
  • Lifetime guarantee*.
  • Model No. AK5521
Type Socket adaptor
Drive Size Various
Contents 65mm 1/4"Hex x 1/4"Sq Drive, 65mm 1/4"Hex x 3/8"Sq Drive, 75mm 1/4"Hex x 1/2"Sq Drive
Nett Weight 0.095kg

Reviews

Be the first to submit a review

Trustpilot