Sealey AK5481 TRX-Star* Double End Spanner Set 5pc

MPN
AK5481
Brand
Sealey
EAN-13
5054630012501
Order Code
94-4397
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged Chrome Vanadium steel. Hardened and tempered with a fully polished mirror finish for resistance to corrosion. Five spanners covering ten sizes of TRX-Star* fixings. Supplied in EVA storage tray.
  • Manufactured from drop-forged Chrome Vanadium steel.
  • Hardened and tempered with a fully polished mirror finish for resistance to corrosion.
  • Five spanners covering ten sizes of TRX-Star* fixings.
  • Sizes: E6 x E8, E10 x E12, E14 x E16, E18 x E20, E22 x E24.
  • Supplied in EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK5481
Type Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents E6 x E8, E10 x E12, E14 x E16, E18 x E20, E22 x E24
Nett Weight 0.48kg

Reviews

Be the first to submit a review

Trustpilot