Sealey AK5104 Pipe Wrench European Pattern 350mm Cast Steel

MPN
AK5104
Brand
Sealey
EAN-13
5024209120272
Order Code
89-1037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Shell moulded cast steel handle with high quality drop-forged carbon steel jaws. One-piece head design for added strength.
  • Shell moulded cast steel handle with high quality drop-forged carbon steel jaws.
  • One-piece head design for added strength.
  • Lifetime guarantee*.
  • Model No. AK5104
Type European pattern
Jaw Capacity 50mm
Overall Length 350mm
Capacity Ø13-50mm
Length 350mm
Lifetime Warranty Yes
Material Steel
Nett Weight 1.15kg

Reviews

Be the first to submit a review

Trustpilot