Sealey AK5103 Pipe Wrench European Pattern 300mm Cast Steel

MPN
AK5103
Brand
Sealey
EAN-13
5054511465426
Order Code
89-1036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Shell moulded cast steel handle with high quality drop-forged carbon steel jaws. One-piece head design for added strength.
  • One of a comprehensive range of Sealey Hand Tools, suitable for daily use.
  • Shell moulded cast steel handle with high quality drop-forged carbon steel jaws.
  • One-piece head design for added strength.
  • Lifetime guarantee*.
  • Model No. AK5103
Type European pattern
Jaw Capacity 45mm
Overall Length 300mm
Capacity Ø9-45mm
Length 300mm
Lifetime Warranty Yes
Material Steel
Nett Weight 0.86kg

Reviews

Be the first to submit a review

Trustpilot