Sealey AK500 Battery & Alternator Tester 12V - LCD Screen

MPN
AK500
Brand
Sealey
EAN-13
5054630617492
Order Code
84-0722
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Backlit LCD screen verifies battery and alternator condition. Colour-coded LED indicators for battery and alternator condition. Powered via 12V DC using crocodile clips or auxiliary port. Compact lightweight design ideal for mobile use. Crocodile clip cable measures 650mm. Auxiliary port cable measures 620mm. Suitable for 12V lead acid batteries.
  • Backlit LCD screen verifies battery and alternator condition.
  • Colour-coded LED indicators for battery and alternator condition.
  • Powered via 12V DC using crocodile clips or auxiliary port.
  • Compact lightweight design ideal for mobile use.
  • Crocodile clip cable measures 650mm.
  • Auxiliary port cable measures 620mm.
  • Suitable for 12V lead acid batteries.
  • Model No. AK500
Input Voltage 6-25V
Nett Weight 0.15kg
Operating Temperature -20-70°C (-4-158°F)
Test Voltage Range 6–20V ? accuracy ±0.05%

Reviews

Be the first to submit a review

Trustpilot